Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

F1892CCD600

SCR/Diode Power Module - Load Current: 90A - Circuit Type: CCD - Operating Voltage 240VAC - Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SCR/Diode Power Module - Load Current: 90A - Circuit Type: CCD - Operating Voltage 240VAC - Chassis Mount
Search Keywords: F1892CCD600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: F1892CCD600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Family: F1892CCD600
Dimension: 91.9 x 20 x 29.9 mm
Maximum Continuous Forward Current: 90 A
Operating Temperature: -40 to 125 °C
Configuration: Dual Common Cathode
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F1892CCD600 RoHS compliant?
Yes, F1892CCD600 is RoHS compliant.
What is the lead time for F1892CCD600?
The standard lead time for F1892CCD600 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$128.93
3
$127.66
5
$126.41
8
$126.09
10 +
$125.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!