Sensata / Crydom Authorized Distributor

F1892CAD400

SCR/Diode Power Module - Load Current: 90A - Circuit Type: CAD - Operating Voltage 120VAC - Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SCR/Diode Power Module - Load Current: 90A - Circuit Type: CAD - Operating Voltage 120VAC - Chassis Mount
Search Keywords: F1892CAD400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: F1892CAD400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Operating Temperature: -40 to 125 °C
Family: F1892CAD400
Dimension: 91.9 x 20 x 29.9 mm
Configuration: Dual Common Anode
Maximum Continuous Forward Current: 90 A
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F1892CAD400 RoHS compliant?
Yes, F1892CAD400 is RoHS compliant.
What is the lead time for F1892CAD400?
The standard lead time for F1892CAD400 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$130.83
8
$114.47
10 +
$112.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!