- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- F1857SD1200
F1857SD1200
Sensata / Crydom
SCR/Diode Power Module - Load Current: 55A - Circuit Type: SD - Operating Voltage 480VAC - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SCR/Diode Power Module - Load Current: 55A - Circuit Type: SD - Operating Voltage 480VAC - Chassis Mount
Search Keywords: F1857SD1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1857SD1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Family:F1857SD1200
-
Maximum Gate Trigger Current:150 mA
-
Pin Count:7
-
Dimension:91.9 x 20 x 29.9 mm
-
Maximum Gate Trigger Voltage:3 V
-
Packaging:N/A
-
Mounting:Screw
-
Peak On-State Voltage:N/A
-
Maximum Gate Peak Inverse Voltage:5 V
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$145.93
5
$143.36
10
$142.25
20
$141.14
80
$138.92
160 +
$138.57
Click for Quote
Log in
to unlock special pricing