help desk software
Image is representational - see mfr. specs

F1857HD1600

Sensata / Crydom

SCR/Diode Power Module - Load Current: 55A - Circuit Type: HD - Operating Voltage 600VAC - Chassis Mount

+ see all

Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance Guarantee
Description +
SCR/Diode Power Module - Load Current: 55A - Circuit Type: HD - Operating Voltage 600VAC - Chassis Mount
Search Keywords: F1857HD1600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    F1857HD1600
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    F1857HD1600
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    91.9 x 20 x 29.9 mm
  • Mounting:
    Screw
  • Pin Count:
    5
  • Maximum Gate Peak Inverse Voltage:
    5 V
  • Packaging:
    N/A
  • Maximum Gate Trigger Current:
    150 mA
  • Maximum Gate Trigger Voltage:
    3 V
  • Peak On-State Voltage:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$173.36
3
$165.35
5
$160.40
10
$153.49
25 +
$147.14
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments