- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1857CCD600
Sensata / Crydom
F1857CCD600
SCR/Diode Power Module - Load Current: 55A - Circuit Type: CCD - Operating Voltage 240VAC - Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
SCR/Diode Power Module - Load Current: 55A - Circuit Type: CCD - Operating Voltage 240VAC - Chassis Mount
Search Keywords: F1857CCD600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1857CCD600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Configuration:Dual Common Cathode
-
Maximum Continuous Forward Current:55 A
-
Dimension:91.9 x 20 x 29.9 mm
-
Operating Temperature:-40 to 125 °C
-
Mounting:Screw
-
Family:F1857CCD600
Product Guides
+
Frequently Asked Questions
Is F1857CCD600 RoHS compliant?
Yes, F1857CCD600 is RoHS compliant.
What is the lead time for F1857CCD600?
The standard lead time for F1857CCD600 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
33
$285.14
65
$147.88
98
$100.15
130 +
$98.14
Click for Quote
Log in
to unlock special pricing