- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1857CCD400
F1857CCD400
Sensata / Crydom
SCR/Diode Power Module - Load Current: 55A - Circuit Type: CCD - Operating Voltage 120VAC - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SCR/Diode Power Module - Load Current: 55A - Circuit Type: CCD - Operating Voltage 120VAC - Chassis Mount
Search Keywords: F1857CCD400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1857CCD400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw
-
Operating Temperature:-40 to 125 °C
-
Maximum Continuous Forward Current:55 A
-
Dimension:91.9 x 20 x 29.9 mm
-
Family:F1857CCD400
-
Configuration:Dual Common Cathode
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$129.28
3
$128.11
5
$127.17
8
$126.55
10 +
$117.78
Click for Quote
Log in
to unlock special pricing