F1857CCD1200

Sensata / Crydom

SCR/Diode Power Module - Load Current: 55A - Circuit Type: CCD - Operating Voltage 480VAC - Chassis Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
SCR/Diode Power Module - Load Current: 55A - Circuit Type: CCD - Operating Voltage 480VAC - Chassis Mount
Search Keywords: F1857CCD1200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    F1857CCD1200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Configuration:
    Dual Common Cathode
  • Family:
    F1857CCD1200
  • Dimension:
    91.9 x 20 x 29.9 mm
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Screw
  • Maximum Continuous Forward Current:
    55 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$156.112
5
$141.920
8
$124.190
10 +
$121.700
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!