- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- F1842SD1200
Sensata / Crydom
F1842SD1200
SCR/Diode Power Module - Load Current: 40A - Circuit Type: SD - Operating Voltage 480VAC - Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
SCR/Diode Power Module - Load Current: 40A - Circuit Type: SD - Operating Voltage 480VAC - Chassis Mount
Search Keywords: F1842SD1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1842SD1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Gate Trigger Current:150 mA
-
Operating Temperature:-40 to 125 °C
-
Family:F1842SD1200
-
Pin Count:7
-
Packaging:N/A
-
Peak On-State Voltage:N/A
-
Mounting:Screw
-
Dimension:91.9 x 20 x 29.9 mm
-
Maximum Gate Trigger Voltage:3 V
-
Maximum Gate Peak Inverse Voltage:5 V
Product Guides
+
Frequently Asked Questions
Is F1842SD1200 RoHS compliant?
Yes, F1842SD1200 is RoHS compliant.
What is the lead time for F1842SD1200?
The standard lead time for F1842SD1200 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for out of Stock Qty:
2
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$152.06
2
$151.68
3
$151.30
4
$150.92
5 +
$147.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT