help desk software
Image is representational - see mfr. specs

Diode 600V 40A 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode 600V 40A 2-Pin
Search Keywords: F1842D600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    F1842D600
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Operating Temperature:
    -40 to 125 °C
  • Maximum Continuous Forward Current:
    40 A
  • Family:
    F1842D600
  • Mounting:
    Screw
  • Dimension:
    91.9 x 20 x 29.9 mm
  • Configuration:
    Single
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.62
5
$14.32
10
$14.04
25
$13.76
50
$13.48
100
$13.21
250 +
$12.95
Click for Quote
Log in to unlock special pricing