help desk software
Image is representational - see mfr. specs

SCR/Diode Power Module - Load Current: 40A - Circuit Type: D - Operating Voltage 120VAC - Chassis Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
SCR/Diode Power Module - Load Current: 40A - Circuit Type: D - Operating Voltage 120VAC - Chassis Mount
Search Keywords: F1842D400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    F1842D400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Screw
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    91.9 x 20 x 29.9 mm
  • Family:
    F1842D400
  • Configuration:
    Single
  • Maximum Continuous Forward Current:
    40 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
MOQ for out of Stock Qty:
3
14 Weeks can ship 2/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$96.11
3
$94.70
5
$94.22
8
$93.75
10 +
$92.66
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5