- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1842CCD400
F1842CCD400
Sensata / Crydom
SCR/Diode Power Module - Load Current: 40A - Circuit Type: CCD - Operating Voltage 120VAC - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SCR/Diode Power Module - Load Current: 40A - Circuit Type: CCD - Operating Voltage 120VAC - Chassis Mount
Search Keywords: F1842CCD400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1842CCD400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:-40 to 125 °C
-
Family:F1842CCD400
-
Mounting:Screw
-
Maximum Continuous Forward Current:40 A
-
Configuration:Dual Common Cathode
-
Dimension:91.9 x 20 x 29.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$94.16
5
$90.52
10
$88.58
20
$86.81
50
$85.70
100 +
$85.17
Click for Quote
Log in
to unlock special pricing