- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- F1842CAH1200
Sensata / Crydom
F1842CAH1200
Thyristor SCR Module 1.2KV 1KA 5-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1842CAH1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Family:F1842CAH1200
-
Mounting:Screw
-
Maximum Gate Trigger Voltage:3 V
-
Pin Count:5
-
Packaging:N/A
-
Peak On-State Voltage:N/A
-
Maximum Gate Trigger Current:150 mA
-
Operating Temperature:-40 to 125 °C
-
Dimension:91.9 x 20 x 29.9 mm
-
Maximum Gate Peak Inverse Voltage:5 V
-
This product is discontinued, but still in stock.