- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1842CAD400
F1842CAD400
Sensata / Crydom
Power Diode Module - 40 A Maximum Load Current - CAD Circuit Type - 120 VAC Operating Voltage Range - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Power Diode Module - 40 A Maximum Load Current - CAD Circuit Type - 120 VAC Operating Voltage Range - Panel Mount.
Search Keywords: F1842CAD400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1842CAD400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:F1842CAD400
-
Operating Temperature:-40 to 125 °C
-
Dimension:91.9 x 20 x 29.9 mm
-
Maximum Continuous Forward Current:40 A
-
Configuration:Dual Common Anode
-
Mounting:Screw
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$107.00
3
$105.94
5
$105.41
8
$104.88
10 +
$99.48
Click for Quote
Log in
to unlock special pricing