- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- F1827HD600
Sensata / Crydom
F1827HD600
Power Diode Module - 25 A Maximum Load Current - HD Circuit Type - 240 VAC Operating Voltage Range - Panel Mount.
Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance
Description
+
Power Diode Module - 25 A Maximum Load Current - HD Circuit Type - 240 VAC Operating Voltage Range - Panel Mount.
Search Keywords: F1827HD600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1827HD600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pin Count:5
-
Peak On-State Voltage:N/A
-
Dimension:91.9 x 20 x 29.9 mm
-
Maximum Gate Trigger Current:150 mA
-
Packaging:N/A
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Peak Inverse Voltage:5 V
-
Maximum Gate Trigger Voltage:3 V
-
Mounting:Screw
-
Family:F1827HD600
Product Guides
+
Frequently Asked Questions
Is F1827HD600 discontinued?
Yes, F1827HD600 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is F1827HD600 RoHS compliant?
Yes, F1827HD600 is RoHS compliant.
What is the lead time for F1827HD600?
The standard lead time for F1827HD600 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$143.14
5
$128.16
10
$124.25
25
$123.31
50
$122.39
100
$121.47
250 +
$120.56
Click for Quote
Log in
to unlock special pricing