- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1827D600
F1827D600
Sensata / Crydom
Power Diode Module - 25 A Maximum Load Current - D Circuit Type - 240 VAC Operating Voltage Range - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
Power Diode Module - 25 A Maximum Load Current - D Circuit Type - 240 VAC Operating Voltage Range - Panel Mount.
Search Keywords: F1827D600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1827D600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Maximum Continuous Forward Current:25 A
-
Family:F1827D600
-
Dimension:91.9 x 20 x 29.9 mm
-
Configuration:Single
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2