- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1827CCD400
F1827CCD400
Sensata / Crydom
Power Diode Module - 25 A Maximum Load Current - CCD Circuit Type - 120 VAC Operating Voltage Range - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Power Diode Module - 25 A Maximum Load Current - CCD Circuit Type - 120 VAC Operating Voltage Range - Panel Mount.
Search Keywords: F1827CCD400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1827CCD400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:-40 to 125 °C
-
Family:F1827CCD400
-
Maximum Continuous Forward Current:25 A
-
Mounting:Screw
-
Dimension:91.9 x 20 x 29.9 mm
-
Configuration:Dual Common Cathode
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$158.20
3
$148.70
5
$144.78
8
$144.06
10 +
$133.80
Click for Quote
Log in
to unlock special pricing