- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1827CAD1600
Sensata / Crydom
F1827CAD1600
Power Diode Module - 25 A Maximum Load Current - CAD Circuit Type - 600 VAC Operating Voltage Range - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F1827CAD1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Continuous Forward Current:25 A
-
Dimension:91.9 x 20 x 29.9 mm
-
Operating Temperature:-40 to 125 °C
-
Mounting:Screw
-
Configuration:Dual Common Anode
-
Family:F1827CAD1600
-
This product is discontinued, but still in stock.