- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- F18107SDK1000
F18107SDK1000
Sensata / Crydom
Power Diode Module - 105 A Maximum Load Current - SDK Circuit Type - 380 VAC Operating Voltage Range - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
Power Diode Module - 105 A Maximum Load Current - SDK Circuit Type - 380 VAC Operating Voltage Range - Panel Mount.
Search Keywords: F18107SDK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F18107SDK1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:91.9 x 20 x 29.9 mm
-
Maximum Gate Peak Inverse Voltage:5 V
-
Family:F18107SDK1000
-
Peak On-State Voltage:N/A
-
Mounting:Screw
-
Maximum Gate Trigger Current:150 mA
-
Maximum Gate Trigger Voltage:3 V
-
Packaging:N/A
-
Pin Count:7
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in