- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- F18107SD1600
Sensata / Crydom
F18107SD1600
Power Diode Module - 105 A Maximum Load Current - SD Circuit Type - 600 VAC Operating Voltage Range - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | F18107SD1600 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541300080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
65 |
| Dimension: | 91.9 x 20 x 29.9 mm |
| Mounting: | Screw |
| Maximum Gate Trigger Voltage: | 3 V |
| Family: | F18107SD1600 |
| Maximum Gate Peak Inverse Voltage: | 5 V |
| Pin Count: | 7 |
| Operating Temperature: | -40 to 125 °C |
| Maximum Gate Trigger Current: | 150 mA |