- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F18107RD1200
F18107RD1200
Sensata / Crydom
Power Diode Module - 105 A Maximum Load Current - RD Circuit Type - 480 VAC Operating Voltage Range - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Power Diode Module - 105 A Maximum Load Current - RD Circuit Type - 480 VAC Operating Voltage Range - Panel Mount.
Search Keywords: F18107RD1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F18107RD1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Family:F18107RD1200
-
Maximum Continuous Forward Current:105 A
-
Operating Temperature:-40 to 125 °C
-
Mounting:Screw
-
Dimension:91.9 x 20 x 29.9 mm
-
Configuration:Dual Series
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$231.97
3
$231.39
5
$170.87
8
$126.82
10 +
$124.28
Click for Quote
Log in
to unlock special pricing