- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F18107RD1000
F18107RD1000
Sensata / Crydom
Power Diode Module - 105 A Maximum Load Current - RD Circuit Type - 380 VAC Operating Voltage Range - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
EACH Packaging
Description
+
Power Diode Module - 105 A Maximum Load Current - RD Circuit Type - 380 VAC Operating Voltage Range - Panel Mount.
Search Keywords: F18107RD1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F18107RD1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:105 A
-
Family:F18107RD1000
-
Dimension:91.9 x 20 x 29.9 mm
-
Operating Temperature:-40 to 125 °C
-
Configuration:Dual Series
-
Mounting:Screw
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
2
$124.34
4
$108.13
7
$106.14
10 +
$102.18
Click for Quote
Log in
to unlock special pricing