- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- F18107HD1000
Sensata / Crydom
F18107HD1000
Power Diode Module - 105 A Maximum Load Current - HD Circuit Type - 380 VAC Operating Voltage Range - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Power Diode Module - 105 A Maximum Load Current - HD Circuit Type - 380 VAC Operating Voltage Range - Panel Mount.
Search Keywords: F18107HD1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:F18107HD1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Peak On-State Voltage:N/A
-
Dimension:91.9 x 20 x 29.9 mm
-
Maximum Gate Peak Inverse Voltage:5 V
-
Mounting:Screw
-
Family:F18107HD1000
-
Maximum Gate Trigger Voltage:3 V
-
Operating Temperature:-40 to 125 °C
-
Pin Count:5
-
Maximum Gate Trigger Current:150 mA
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is F18107HD1000 RoHS compliant?
Yes, F18107HD1000 is RoHS compliant.
What is the lead time for F18107HD1000?
The standard lead time for F18107HD1000 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$134.54
5
$132.72
10
$131.84
20
$131.51
50
$129.36
100 +
$127.81
Click for Quote
Log in
to unlock special pricing