- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EZE480D18R
EZE480D18R
Sensata / Crydom
Solid State Relay - 15-32 VDC Control Voltage Range - 18 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Random ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 15-32 VDC Control Voltage Range - 18 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Random Turn-On - Panel Mount.
Search Keywords: EZE480D18R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EZE480D18R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
215 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:18(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:43.9 x 38.1 x 13.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$59.61
5
$56.18
10
$55.33
25
$53.06
50
$52.93
215
$52.06
430 +
$51.43
Click for Quote
Log in
to unlock special pricing