Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

EZE480D12R

Solid State Relay - 15-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Random ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 15-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Random Turn-On - Panel Mount.
Search Keywords: EZE480D12R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: EZE480D12R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 225
Output Type: AC
Maximum Output Voltage: 660 V
Maximum Output Current: 12(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 43.9 x 38.1 x 13.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EZE480D12R RoHS compliant?
Yes, EZE480D12R is RoHS compliant.
What is the lead time for EZE480D12R?
The standard lead time for EZE480D12R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
18 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
57
$157.35
113
$83.78
169
$57.79
225 +
$56.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!