- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EZE480D12
EZE480D12
Sensata / Crydom
Solid State Relay - 15-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Vo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 15-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount.
Search Keywords: EZE480D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EZE480D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
235 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:12(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:43.9 x 38.1 x 13.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$55.06
5
$51.88
10
$51.10
25
$49.01
50
$48.88
235
$47.51
470 +
$47.39
Click for Quote
Log in
to unlock special pricing