- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EZE240A18
EZE240A18
Sensata / Crydom
Solid State Relay - 18-36 VAC Control Voltage Range - 18 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Vo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 18-36 VAC Control Voltage Range - 18 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount.
Search Keywords: EZE240A18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EZE240A18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
265 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:18(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:43.9 x 38.1 x 13.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
265
MOQ for out of Stock Qty:
265
18 Weeks
can ship
10/7/26