- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EZ480A18
EZ480A18
Sensata / Crydom
Solid State Relay - 90-140 VAC Control Voltage Range - 18 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero V ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-140 VAC Control Voltage Range - 18 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount.
Search Keywords: EZ480A18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EZ480A18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:18(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:43.9 x 38.1 x 13.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$132.24
10
$81.38
15
$64.42
20 +
$63.13
Click for Quote
Log in
to unlock special pricing