- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EZ240D18S
EZ240D18S
Sensata / Crydom
Solid State Relay - 3-15 VDC Control Voltage Range - 18 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Vol ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 3-15 VDC Control Voltage Range - 18 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Internal Snubber - Panel Mount.
Search Keywords: EZ240D18S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EZ240D18S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:18(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:43.9 x 38.1 x 13.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$102.50
5
$100.82
10
$95.77
15
$95.31
20 +
$87.79
Click for Quote
Log in
to unlock special pricing