- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EZ240A12S
EZ240A12S
Sensata / Crydom
Solid State Relay - 90-140 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero V ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 90-140 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Internal Snubber - Panel Mount.
Search Keywords: EZ240A12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EZ240A12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
265 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:12(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:43.9 x 38.1 x 13.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
265
MOQ for out of Stock Qty:
265
18 Weeks
can ship
10/5/26