- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EZ240A12R
EZ240A12R
Sensata / Crydom
Solid State Relay - 90-140 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-140 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random Turn-On - Panel Mount.
Search Keywords: EZ240A12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EZ240A12R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
265 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:12(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:43.9 x 38.1 x 13.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$48.89
5
$46.08
10
$45.38
25
$44.41
50
$43.52
100
$42.96
265 +
$42.19
Click for Quote
Log in
to unlock special pricing