- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EL240A30-24P
EL240A30-24P
Sensata / Crydom
Solid State Relay - 21-27 VDC Control Voltage Range - 30 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Vo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 21-27 VDC Control Voltage Range - 30 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - Standard Quick Connect - Overvoltage Protection - Panel Mount.
Search Keywords: EL240A3024P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EL240A30-24P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC12933
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:N/ A
-
Output Device:MOSFET12932
-
Input Type:DC12923
-
Mounting:Screw
-
Circuit Arrangement:1 Form A12919
-
Dimension:21.1 x 36.6 x 14.312920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Ships today, if you order in
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$37.76
5
$35.59
10
$35.05
30
$34.30
50
$33.61
100
$33.18
250 +
$32.98
Click for Quote
Log in
to unlock special pricing