- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EL240A20R-24
Sensata / Crydom
EL240A20R-24
Solid State Relay - 21-27 VDC Control Voltage Range - 20 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instant ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | EL240A20R-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | AC |
| Maximum Output Voltage: | 280(RMS) V |
| Maximum Output Current: | 20(RMS) A |
| Input Type: | DC |
| Input Voltage: | 27 V |
| Mounting: | Screw |
| Dimension: | 35.5 x 21 x 15 mm |