- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EL240A20-12
EL240A20-12
Sensata / Crydom
Solid State Relay - 10-14 VDC Control Voltage Range - 20 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Vo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 10-14 VDC Control Voltage Range - 20 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - Standard Quick Connect - Panel Mount.
Search Keywords: EL240A2012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EL240A20-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:20(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:14 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:35.5 x 21 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$35.99
5
$33.92
20
$32.93
40
$32.04
60
$31.96
100
$31.63
260 +
$31.44
Click for Quote
Log in
to unlock special pricing