Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

EL240A10R-12

Solid State Relay - 10-14 VDC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instant ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 10-14 VDC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - Standard Quick Connect - Panel Mount.
Search Keywords: EL240A10R12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    EL240A10R-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    370
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    10(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    14 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    35.5 x 21 x 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EL240A10R-12 RoHS compliant?
Yes, EL240A10R-12 is RoHS compliant.
What is the lead time for EL240A10R-12?
The standard lead time for EL240A10R-12 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
93
16 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
93
$100.20
185
$51.45
278
$34.96
370 +
$34.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!