Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

EL100D5-24

Solid State Relay - SPST-NO (1 Form A) - DC Output - 21 to 27VDC Input - 5A, 3 to 100V Load - Quick Connect 0.187"/0.250" - Mo ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - SPST-NO (1 Form A) - DC Output - 21 to 27VDC Input - 5A, 3 to 100V Load - Quick Connect 0.187"/0.250" - Module Package.
Search Keywords: EL100D524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    EL100D5-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    DC
  • Maximum Output Voltage:
    100 V
  • Maximum Output Current:
    5 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    27 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    30 x 21.1 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EL100D5-24 RoHS compliant?
Yes, EL100D5-24 is RoHS compliant.
What is the lead time for EL100D5-24?
The standard lead time for EL100D5-24 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
10 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$51.98
5
$46.38
20
$43.70
40
$41.30
60
$41.20
100
$40.20
260 +
$39.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!