Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

EL100D5-12

Solid State Relay - 10-14 VDC Control Voltage Range - 5 A Maximum Load Current - 3-100 VDC Operating Voltage Range - Standard ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 10-14 VDC Control Voltage Range - 5 A Maximum Load Current - 3-100 VDC Operating Voltage Range - Standard Quick Connect - Panel Mount.
Search Keywords: EL100D512
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    EL100D5-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    DC
  • Maximum Output Voltage:
    100 V
  • Maximum Output Current:
    5 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    14 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    30 x 21.1 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EL100D5-12 RoHS compliant?
Yes, EL100D5-12 is RoHS compliant.
What is the lead time for EL100D5-12?
The standard lead time for EL100D5-12 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
14 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$51.38
5
$49.58
20
$47.89
40
$47.77
60
$45.72
100
$44.38
260 +
$44.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!