- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EL100D5-05
Sensata / Crydom
EL100D5-05
Solid State Relay - 4-8 VDC Control Voltage Range - 5 A Maximum Load Current - 3-100 VDC Operating Voltage Range - Standard Qu ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | EL100D5-05 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | DC |
| Maximum Output Voltage: | 100 V |
| Maximum Output Current: | 5 A |
| Output Device: | MOSFET |
| Input Type: | DC |
| Input Voltage: | 8 V |
| Mounting: | Screw |
| Dimension: | 30 x 21.1 x 14.3 mm |