- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EL100D20-12N
EL100D20-12N
Sensata / Crydom
SSR Relay - Panel Mount - IP00 - 100VDC/20A - 10-14VDC In - 90° QC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR Relay - Panel Mount - IP00 - 100VDC/20A - 10-14VDC In - 90° QC
Search Keywords: EL100D2012N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EL100D20-12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
265
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
67
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$74.15
10
$60.14
25
$57.54
50
$56.45
67
$55.78
133
$55.13
199
$54.48
265 +
$54.20
Click for Quote
Log in
to unlock special pricing