- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EL100D20-05N
EL100D20-05N
Sensata / Crydom
SSR Relay - Panel Mount - IP00 - 100VDC/20A - 4-8VDC In - 90° QC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR Relay - Panel Mount - IP00 - 100VDC/20A - 4-8VDC In - 90° QC
Search Keywords: EL100D2005N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EL100D20-05N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$46.50
5
$44.93
10
$44.25
30
$43.18
50
$42.68
100
$42.01
250 +
$41.11
Click for Quote
Log in
to unlock special pricing