Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

EL100D10-24

Solid State Relay - SPST-NO (1 Form A) - DC Output - 21 to 27VDC Input - 10A, 3 to 100V Load - Quick Connect 0.187"/0.250" - M ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - SPST-NO (1 Form A) - DC Output - 21 to 27VDC Input - 10A, 3 to 100V Load - Quick Connect 0.187"/0.250" - Module Package.
Search Keywords: EL100D1024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: EL100D10-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: DC
Maximum Output Voltage: 100 V
Maximum Output Current: 10 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 27 V
Mounting: Screw
Dimension: 30 x 21.1 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EL100D10-24 RoHS compliant?
Yes, EL100D10-24 is RoHS compliant.
What is the lead time for EL100D10-24?
The standard lead time for EL100D10-24 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks can ship 5/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$53.14
5
$45.26
20
$43.75
40
$43.11
60
$42.51
100
$41.35
260 +
$40.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!