- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- EL100D10-12
Sensata / Crydom
EL100D10-12
Solid State Relay - 10-14 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Range - Standard ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EL100D10-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:10 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:14 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:30 x 21.1 x 14.3 mm