- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- EFE18G
Sensata / Crydom
EFE18G
Thyristor SCR Module 1.4KV 600A 12-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:EFE18G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:EFE18G
-
Packaging:N/A
-
Dimension:101.5 x 63.5 x 24.1 mm
-
Maximum Gate Trigger Current:80 mA
-
Mounting:Screw
-
Maximum Gate Trigger Voltage:3 V
-
Peak On-State Voltage:N/A
-
Operating Temperature:-40 to 125 °C
-
Maximum Gate Peak Inverse Voltage:5 V
-
Pin Count:12
-
This product is discontinued, but still in stock.