Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

EFE01EF

Thyristor SCR Module 800V 600A 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Thyristor SCR Module 800V 600A 6-Pin
Search Keywords: EFE01EF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: EFE01EF
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Screw
Maximum Gate Trigger Current: 80 mA
Maximum Gate Trigger Voltage: 3 V
Operating Temperature: -40 to 125 °C
Pin Count: 6
Family: EFE01E
Dimension: 101.5 x 63.5 x 24.1 mm
Maximum Gate Peak Inverse Voltage: 5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EFE01EF discontinued?
Yes, EFE01EF from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EFE01EF RoHS compliant?
Yes, EFE01EF is RoHS compliant.
What is the lead time for EFE01EF?
The standard lead time for EFE01EF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$112.22
5
$97.84
25
$94.91
50
$74.70
100 +
$70.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!