Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

ED24C3

Solid State Relay - 18.5-32 VDC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero V ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 18.5-32 VDC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - Plug-in.
Search Keywords: ED24C3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    ED24C3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    3 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Plug in
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    29 x 12.7 x 37.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ED24C3 RoHS compliant?
Yes, ED24C3 is RoHS compliant.
What is the lead time for ED24C3?
The standard lead time for ED24C3 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$19.08
10
$18.15
30
$17.39
60
$16.48
120
$16.44
270
$16.40
510 +
$16.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!