- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ED24C1R
ED24C1R
Sensata / Crydom
Solid State Relay - 18.5-32 VDC Control Voltage Range - 1 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 18.5-32 VDC Control Voltage Range - 1 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random Turn-On - LED Input Status Indicator - Plug-in.
Search Keywords: ED24C1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:ED24C1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
935 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:1.5 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Plug in
-
Circuit Arrangement:N/A
-
Dimension:29 x 12.7 x 37.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
234
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
234
$39.84
468
$20.35
702
$13.85
935 +
$13.57
Click for Quote
Log in
to unlock special pricing