Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

ED10F5

Solid State Relay - 48-72 VDC Control Voltage Range - 5 A Maximum Load Current - 1-80 VDC Operating Voltage Range - LED Input ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 48-72 VDC Control Voltage Range - 5 A Maximum Load Current - 1-80 VDC Operating Voltage Range - LED Input Status Indicator - Plug-in Mounting.
Search Keywords: ED10F5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    ED10F5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    80 V
  • Maximum Output Current:
    5 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    72 V
  • Mounting:
    Plug in
  • Circuit Arrangement:
    N/A
  • Dimension:
    29 x 12.7 x 37.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ED10F5 RoHS compliant?
Yes, ED10F5 is RoHS compliant.
What is the lead time for ED10F5?
The standard lead time for ED10F5 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$21.51
30
$20.88
50
$20.73
100
$20.32
250
$20.06
500
$19.94
1,000 +
$19.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!