- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ED10E5
Sensata / Crydom
ED10E5
Solid State Relay - 18-36 VAC Control Voltage Range - 5 A Maximum Load Current - 1-80 VDC Operating Voltage Range - LED Input ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:ED10E5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:80 V
-
Maximum Output Current:5 A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:36 V
-
Mounting:Plug in
-
Circuit Arrangement:N/A
-
Dimension:29 x 12.7 x 37.4 mm