- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ED10B5
ED10B5
Sensata / Crydom
Solid State Relay - 90-140 VAC Control Voltage Range - 5 A Maximum Load Current - 1-80 VDC Operating Voltage Range - LED Input ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 90-140 VAC Control Voltage Range - 5 A Maximum Load Current - 1-80 VDC Operating Voltage Range - LED Input Status Indicator - Plug-in Mounting.
Search Keywords: ED10B5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:ED10B5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
530 -
Output Type:DC
-
Maximum Output Voltage:80 V
-
Maximum Output Current:5 A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:Plug in
-
Circuit Arrangement:N/A
-
Dimension:29 x 12.7 x 37.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
530
MOQ for out of Stock Qty:
530
16 Weeks
can ship
9/23/26