- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ED06D5
Sensata / Crydom
ED06D5
Solid State Relay - 5-15 VDC Control Voltage Range - 5 A Maximum Load Current - 1-48 VDC Operating Voltage Range - LED Input S ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | ED06D5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Output Type: | DC |
| Maximum Output Voltage: | 48 V |
| Maximum Output Current: | 5 A |
| Input Type: | DC |
| Input Voltage: | 15 V |
| Mounting: | Plug in |
| Dimension: | 29 x 12.7 x 37.4 mm |