- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ED06B5
ED06B5
Sensata / Crydom
Solid State Relay - 90-140 VAC Control Voltage Range - 5 A Maximum Load Current - 1-48 VDC Operating Voltage Range - LED Input ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-140 VAC Control Voltage Range - 5 A Maximum Load Current - 1-48 VDC Operating Voltage Range - LED Input Status Indicator - Plug-in Mounting.
Search Keywords: ED06B5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:ED06B5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:5 A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:90 - 140 V
-
Mounting:Plug in
-
Circuit Arrangement:N/A
-
Dimension:29 x 12.7 x 37.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$22.05
5
$21.29
20
$20.47
40
$20.17
60
$19.63
100
$19.58
260 +
$19.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT